



TMK105BJ105MV-F | |
|---|---|
DigiKey Part Number | 587-3245-2-ND - Tape & Reel (TR) 587-3245-1-ND - Cut Tape (CT) 587-3245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK105BJ105MV-F |
Description | CAP CER 1UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK105BJ105MV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.52200 | $5.22 |
| 50 | $0.36380 | $18.19 |
| 100 | $0.31490 | $31.49 |
| 500 | $0.23300 | $116.50 |
| 1,000 | $0.20772 | $207.72 |
| 2,500 | $0.18125 | $453.12 |
| 5,000 | $0.16532 | $826.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.14839 | $1,483.90 |
| 20,000 | $0.13848 | $2,769.60 |
| 30,000 | $0.13607 | $4,082.10 |
| 50,000 | $0.13009 | $6,504.50 |
| 70,000 | $0.12660 | $8,862.00 |
| 100,000 | $0.12505 | $12,505.00 |
| 120,000 | $0.11630 | $13,956.00 |
| 250,000 | $0.11601 | $29,002.50 |

