Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C1005NP01H270J050BA | |
|---|---|
DigiKey Part Number | 445-13795-2-ND - Tape & Reel (TR) 445-13795-1-ND - Cut Tape (CT) 445-13795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005NP01H270J050BA |
Description | CAP CER 27PF 50V NP0 0402 |
Customer Reference | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005NP01H270J050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C270J5GACTU | KEMET | 7,957 | 399-C0402C270J5GACTUCT-ND | $0.82000 | Direct |
| CL05C270JB5NNNC | Samsung Electro-Mechanics | 121,964 | 1276-1153-1-ND | $0.82000 | Direct |
| CL05C270JB5NNND | Samsung Electro-Mechanics | 0 | CL05C270JB5NNND-ND | $0.02889 | Direct |
| GRM1555C1H270JA01D | Murata Electronics | 5,430,774 | 490-5869-1-ND | $0.82000 | Direct |
| KGM05ACG1H270JH | KYOCERA AVX | 49,230 | 478-KGM05ACG1H270JHCT-ND | $0.82000 | Direct |








