
GRM1555C1H270JA01D | |
|---|---|
DigiKey Part Number | 490-5869-2-ND - Tape & Reel (TR) 490-5869-1-ND - Cut Tape (CT) 490-5869-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H270JA01D |
Description | CAP CER 27PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H270JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.16400 | $1.64 |
| 50 | $0.11020 | $5.51 |
| 100 | $0.09290 | $9.29 |
| 500 | $0.06462 | $32.31 |
| 1,000 | $0.05599 | $55.99 |
| 2,500 | $0.04693 | $117.33 |
| 5,000 | $0.04150 | $207.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03599 | $359.90 |
| 20,000 | $0.03244 | $648.80 |
| 30,000 | $0.03066 | $919.80 |
| 50,000 | $0.02870 | $1,435.00 |
| 70,000 | $0.02755 | $1,928.50 |
| 100,000 | $0.02645 | $2,645.00 |

