Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CL05C270JB5NNND | |
|---|---|
DigiKey Part Number | CL05C270JB5NNND-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL05C270JB5NNND |
Description | CAP CER 27PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C270JB5NNND Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL05C270JB51PNC | Samsung Electro-Mechanics | 0 | 1276-6862-2-ND | $0.00000 | Parametric Equivalent |
| CL05C270JB5NNNC | Samsung Electro-Mechanics | 122,464 | 1276-1153-1-ND | $0.82000 | Parametric Equivalent |
| C1005NP01H270J050BA | TDK | 0 | 445-13795-1-ND | $0.82000 | Direct |
| GRM1555C1H270JA01D | Murata Electronics | 5,430,774 | 490-5869-1-ND | $0.82000 | Direct |
| UMK105CG270JV-F | Taiyo Yuden | 94,552 | 587-1204-1-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500,000 | $0.02889 | $14,445.00 |









