0.22 µF ±10% 4V Ceramic Capacitor X7S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 4V Ceramic Capacitor X7S 0201 (0603 Metric)

C0603X7S0G224K030BC

DigiKey Part Number
445-13734-2-ND - Tape & Reel (TR)
445-13734-1-ND - Cut Tape (CT)
445-13734-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X7S0G224K030BC
Description
CAP CER 0.22UF 4V X7S 0201
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 4V Ceramic Capacitor X7S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X7S0G224K030BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X7S0J224K030BCTDK588,024445-9069-1-ND$1.15000Upgrade
JMK063C6224KP-FTaiyo Yuden262,211587-6447-1-ND$1.89000Similar
In-Stock: 9,805
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.77300$7.73
50$0.54600$27.30
100$0.47600$47.60
500$0.35846$179.23
1,000$0.32237$322.37
2,500$0.28436$710.90
5,000$0.26151$1,307.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.22663$3,399.45
30,000$0.21323$6,396.90
45,000$0.20652$9,293.40
75,000$0.19909$14,931.75
105,000$0.19474$20,447.70
150,000$0.19056$28,584.00
Manufacturers Standard Package