0.22 µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
TAIYO YUDEN MLCCs

JMK063C6224KP-F

DigiKey Part Number
587-6447-2-ND - Tape & Reel (TR)
587-6447-1-ND - Cut Tape (CT)
587-6447-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK063C6224KP-F
Description
CAP CER 0.22UF 6.3V X6S 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK063C6224KP-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 262,211
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.08500$10.85
50$0.77940$38.97
100$0.68490$68.49
500$0.52568$262.84
1,000$0.47685$476.85
2,500$0.42528$1,063.20
5,000$0.39424$1,971.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.35593$5,338.95
30,000$0.33718$10,115.40
45,000$0.32779$14,750.55
75,000$0.31739$23,804.25
105,000$0.31130$32,686.50
150,000$0.30545$45,817.50
Manufacturers Standard Package