

C0603X7S0J224K030BC | |
|---|---|
DigiKey Part Number | 445-9069-2-ND - Tape & Reel (TR) 445-9069-1-ND - Cut Tape (CT) 445-9069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X7S0J224K030BC |
Description | CAP CER 0.22UF 6.3V X7S 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 6.3V Ceramic Capacitor X7S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X7S0J224K030BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.66600 | $6.66 |
| 50 | $0.46360 | $23.18 |
| 100 | $0.40200 | $40.20 |
| 500 | $0.30058 | $150.29 |
| 1,000 | $0.26934 | $269.34 |
| 2,500 | $0.23635 | $590.88 |
| 5,000 | $0.21652 | $1,082.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.18658 | $2,798.70 |
| 30,000 | $0.17496 | $5,248.80 |
| 45,000 | $0.16914 | $7,611.30 |
| 75,000 | $0.16269 | $12,201.75 |
| 105,000 | $0.15893 | $16,687.65 |
| 150,000 | $0.15530 | $23,295.00 |


