

C0603X7S0G224K030BC | |
|---|---|
DigiKey Part Number | 445-13734-2-ND - Tape & Reel (TR) 445-13734-1-ND - Cut Tape (CT) 445-13734-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X7S0G224K030BC |
Description | CAP CER 0.22UF 4V X7S 0201 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 4V Ceramic Capacitor X7S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X7S0G224K030BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X7S0J224K030BC | TDK | 588,024 | 445-9069-1-ND | $1.15000 | Upgrade |
| JMK063C6224KP-F | Taiyo Yuden | 262,211 | 587-6447-1-ND | $1.89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.77300 | $7.73 |
| 50 | $0.54600 | $27.30 |
| 100 | $0.47600 | $47.60 |
| 500 | $0.35846 | $179.23 |
| 1,000 | $0.32237 | $322.37 |
| 2,500 | $0.28436 | $710.90 |
| 5,000 | $0.26151 | $1,307.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.22663 | $3,399.45 |
| 30,000 | $0.21323 | $6,396.90 |
| 45,000 | $0.20652 | $9,293.40 |
| 75,000 | $0.19909 | $14,931.75 |
| 105,000 | $0.19474 | $20,447.70 |
| 150,000 | $0.19056 | $28,584.00 |

