
B72207S0750K211 | |
|---|---|
DigiKey Part Number | 495-76418-2-ND - Tape & Reel (TR) 495-76418-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72207S0750K211 |
Description | VARISTOR 120V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 132 V |
Manufacturer TDK | Current - Surge 1.2 kA |
Series | Energy 5.9J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 430 pF @ 1 kHz |
Maximum AC Volts 75 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 100 V | Mounting Type Through Hole |
Varistor Voltage (Min) 108 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 120 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72207S0750K101 | TDK | 1,033 | 495-6485-ND | $2.14000 | Parametric Equivalent |
| B72207S0750K111 | TDK | 60,490 | 495-6580-1-ND | $2.80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.90700 | $19.07 |
| 25 | $1.69680 | $42.42 |
| 100 | $1.46010 | $146.01 |
| 250 | $1.34732 | $336.83 |
| 500 | $1.27942 | $639.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.07143 | $1,607.15 |
| 3,000 | $1.03459 | $3,103.77 |
| 4,500 | $1.01612 | $4,572.54 |
| 7,500 | $0.99568 | $7,467.60 |
| 10,500 | $0.98373 | $10,329.16 |
| 15,000 | $0.97224 | $14,583.60 |

