
B72207S0750K101 | |
|---|---|
DigiKey Part Number | 495-6485-ND |
Manufacturer | |
Manufacturer Product Number | B72207S0750K101 |
Description | VARISTOR 120V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | B72207S0750K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 75 V | |
Maximum DC Volts | 100 V | |
Varistor Voltage (Min) | 108 V | |
Varistor Voltage (Typ) | 120 V | |
Varistor Voltage (Max) | 132 V | |
Current - Surge | 1.2 kA | |
Energy | 5.9J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 430 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.45500 | $14.55 |
| 25 | $1.28920 | $32.23 |
| 100 | $1.10740 | $110.74 |
| 250 | $1.01980 | $254.95 |
| 500 | $0.96684 | $483.42 |
| 1,000 | $0.92344 | $923.44 |
| 3,000 | $0.86973 | $2,609.19 |
| 5,000 | $0.84987 | $4,249.35 |











