
1551WHGY | |
|---|---|
DigiKey Part Number | 164-1551WHGY-ND |
Manufacturer | |
Manufacturer Product Number | 1551WHGY |
Description | ENCLOSURE PC GRY 2.36"L X 1.38"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosure Polycarbonate Gray Cover Included, Hand Held 2.360" L x 1.380" W (59.94mm x 35.05mm) X 0.870" (22.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551WHGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 2.360" L x 1.380" W (59.94mm x 35.05mm) | |
Height | 0.870" (22.10mm) | |
Area (L x W) | 3.26in² (21.0cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.73000 | $62.73 |
| 5 | $52.65000 | $263.25 |
| 10 | $48.88500 | $488.85 |
| 25 | $44.34360 | $1,108.59 |
| 50 | $41.20940 | $2,060.47 |
| 100 | $38.31300 | $3,831.30 |
| 250 | $34.81344 | $8,703.36 |
| 500 | $32.39304 | $16,196.52 |
| 1,000 | $32.30721 | $32,307.21 |











