Similar

B72210P2321K101 | |
|---|---|
DigiKey Part Number | 495-4290-ND |
Manufacturer | |
Manufacturer Product Number | B72210P2321K101 |
Description | VARISTOR 510V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | B72210P2321K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 420 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 3.5 kA | |
Energy | 72J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 265 pF @ 1 kHz | |
Operating Temperature | -45°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.49900 | $24.99 |
| 25 | $2.23280 | $55.82 |
| 100 | $1.93530 | $193.53 |
| 250 | $1.79428 | $448.57 |
| 500 | $1.70908 | $854.54 |
| 1,000 | $1.63904 | $1,639.04 |
| 2,500 | $1.56501 | $3,912.53 |
| 5,000 | $1.52039 | $7,601.95 |












