120 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72207S0750K111

DigiKey Part Number
495-6580-2-ND - Tape & Reel (TR)
495-6580-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72207S0750K111
Description
VARISTOR 120V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
120 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
75 V
Maximum DC Volts
100 V
Varistor Voltage (Min)
108 V
Varistor Voltage (Typ)
120 V
Varistor Voltage (Max)
132 V
Current - Surge
1.2 kA
Energy
5.9J
Number of Circuits
1
Capacitance @ Frequency
430 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60,490
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.80000$2.80
10$1.90700$19.07
25$1.69680$42.42
100$1.46010$146.01
250$1.34732$336.83
500$1.27942$639.71
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.07143$1,607.15
3,000$1.03459$3,103.77
4,500$1.01612$4,572.54
7,500$0.99568$7,467.60
10,500$0.98373$10,329.16
15,000$0.97224$14,583.60
Manufacturers Standard Package