
B66307G0240X187 | |
|---|---|
DigiKey Part Number | 495-B66307G0240X187-ND |
Manufacturer | |
Manufacturer Product Number | B66307G0240X187 |
Description | FERRITE CORE E N87 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core E Type 0.630" (16.00mm) Length 0.185" (4.70mm) Width Diameter 0.323" (8.20mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66307G0240X187 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 16 x 8 x 5 | |
Material | N87 | |
Diameter | - | |
Tolerance | - | |
Gap | Gapped | |
Initial Permeability (µi) | 2200 | |
Core Factor (ΣI/A) mm⁻¹ | 1.87 | |
Effective Length (le) mm | 37.6 | |
Effective Area (Ae) mm² | 20.1 | |
Minimum Core Cross Section (Amin) mm² | 19.4 | |
Effective Magnetic Volume (Ve) mm³ | 756.0 | |
Finish | Uncoated | |
Height | 0.323" (8.20mm) | |
Length | 0.630" (16.00mm) | |
Width | 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.73000 | $7.73 |
| 10 | $5.37700 | $53.77 |
| 25 | $4.62720 | $115.68 |
| 50 | $4.10740 | $205.37 |
| 100 | $3.62810 | $362.81 |
| 250 | $3.04656 | $761.64 |
| 500 | $2.64222 | $1,321.11 |
| 2,000 | $2.52195 | $5,043.90 |






