Uncoated N87 Ferrite Core E Type 0.630" (16.00mm) Length 0.185" (4.70mm) Width Diameter 0.323" (8.20mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated N87 Ferrite Core E Type 0.630" (16.00mm) Length 0.185" (4.70mm) Width Diameter 0.323" (8.20mm) Height
B66307G0100X187
B66307G0100X187

B66307G0100X187

DigiKey Part Number
495-75917-ND
Manufacturer
Manufacturer Product Number
B66307G0100X187
Description
FERRITE CORE E N87 1PC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Uncoated N87 Ferrite Core E Type 0.630" (16.00mm) Length 0.185" (4.70mm) Width Diameter 0.323" (8.20mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B66307G0100X187 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Core Type
E
Supplier Device Package
E 16 x 8 x 5
Material
N87
Diameter
-
Tolerance
-
Gap
Gapped
Finish
Uncoated
Height
0.323" (8.20mm)
Length
0.630" (16.00mm)
Width
0.185" (4.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,430
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$7.32000$7.32
10$5.11400$51.14
25$4.40000$110.00
50$3.90680$195.34
100$3.45300$345.30
250$2.90152$725.38
500$2.51874$1,259.37
2,000$2.37602$4,752.04
Manufacturers Standard Package