
B66307G0000X187 | |
|---|---|
DigiKey Part Number | 495-5413-ND |
Manufacturer | |
Manufacturer Product Number | B66307G0000X187 |
Description | FERRITE CORE E N87 1PC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core E Type 0.630" (16.00mm) Length 0.185" (4.70mm) Width Diameter 0.323" (8.20mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66307G0000X187 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 16 x 8 x 5 | |
Material | N87 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.323" (8.20mm) | |
Length | 0.630" (16.00mm) | |
Width | 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $3.65000 | $36.50 |
| 25 | $3.15040 | $78.76 |
| 50 | $2.80360 | $140.18 |
| 100 | $2.48540 | $248.54 |
| 250 | $2.09880 | $524.70 |
| 500 | $1.83092 | $915.46 |
| 2,000 | $1.60073 | $3,201.46 |











