
B66281K0000X187 | |
|---|---|
DigiKey Part Number | 495-75431-ND |
Manufacturer | |
Manufacturer Product Number | B66281K0000X187 |
Description | FERRITE CORE I N87 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core I Type 0.551" (14.00mm) Length 0.197" (5.00mm) Width Diameter 0.059" (1.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66281K0000X187 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Core Type | I | |
Supplier Device Package | I 14 x 1.5 x 5 | |
Material | N87 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.059" (1.50mm) | |
Length | 0.551" (14.00mm) | |
Width | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.48000 | $13.48 |
| 10 | $9.34000 | $93.40 |
| 25 | $7.99800 | $199.95 |
| 50 | $7.06880 | $353.44 |
| 100 | $6.20720 | $620.72 |
| 250 | $5.16112 | $1,290.28 |
| 500 | $4.83326 | $2,416.63 |






