Uncoated N97 Ferrite Core I Type 0.551" (14.00mm) Length 0.197" (5.00mm) Width Diameter 0.059" (1.50mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated N97 Ferrite Core I Type 0.551" (14.00mm) Length 0.197" (5.00mm) Width Diameter 0.059" (1.50mm) Height
B66281K0000X197
B66281K0000X197

B66281K0000X197

DigiKey Part Number
495-75433-ND
Manufacturer
Manufacturer Product Number
B66281K0000X197
Description
FERRITE CORE I N97
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Uncoated N97 Ferrite Core I Type 0.551" (14.00mm) Length 0.197" (5.00mm) Width Diameter 0.059" (1.50mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B66281K0000X197 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bag
Part Status
Active
Core Type
I
Supplier Device Package
I 14 x 1.5 x 5
Material
N97
Diameter
-
Tolerance
-
Gap
Ungapped
Finish
Uncoated
Height
0.059" (1.50mm)
Length
0.551" (14.00mm)
Width
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,939
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$16.61000$16.61
10$11.46900$114.69
25$9.79680$244.92
50$8.64240$432.12
100$7.57120$757.12
250$6.26872$1,567.18
500$6.15890$3,079.45