



B66281G0000X187 | |
|---|---|
DigiKey Part Number | 495-5386-ND |
Manufacturer | |
Manufacturer Product Number | B66281G0000X187 |
Description | FERRITE CORE ELP N87 1PC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core ELP Type 0.551" (14.00mm) Length 0.197" (5.00mm) Width Diameter 0.138" (3.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66281G0000X187 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | ELP | |
Supplier Device Package | ELP 14 x 3.5 x 5 | |
Material | N87 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.138" (3.50mm) | |
Length | 0.551" (14.00mm) | |
Width | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.11000 | $10.11 |
| 10 | $7.03800 | $70.38 |
| 25 | $6.03800 | $150.95 |
| 50 | $5.35060 | $267.53 |
| 100 | $4.71260 | $471.26 |
| 250 | $3.93940 | $984.85 |
| 500 | $3.45928 | $1,729.64 |





