
B65815E0000R087 | |
|---|---|
DigiKey Part Number | 495-5300-ND |
Manufacturer | |
Manufacturer Product Number | B65815E0000R087 |
Description | FERRITE CORE RM 5.3UH N87 2PCS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core RM Type 1.480" (37.60mm) Length 0.634" (16.10mm) Width Diameter 0.484" (12.30mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65815E0000R087 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | RM | |
Supplier Device Package | RM 12 | |
Material | N87 | |
Diameter | - | |
Inductance Factor (Al) | 5.3 µH | |
Tolerance | -20%, +30% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1640.0 | |
Initial Permeability (µi) | 2200 | |
Core Factor (ΣI/A) mm⁻¹ | 0.39 | |
Effective Length (le) mm | 57.0 | |
Effective Area (Ae) mm² | 146.0 | |
Minimum Core Cross Section (Amin) mm² | 125.0 | |
Effective Magnetic Volume (Ve) mm³ | 8320.0 | |
Finish | Uncoated | |
Height | 0.484" (12.30mm) | |
Length | 1.480" (37.60mm) | |
Width | 0.634" (16.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.34000 | $48.34 |
| 10 | $32.82000 | $328.20 |
| 25 | $27.68680 | $692.17 |
| 50 | $24.11700 | $1,205.85 |
| 100 | $21.55680 | $2,155.68 |









