Epoxy T38 Ferrite Core Toroid Type Length Width 1.047" (26.60mm) Diameter 0.433" (11.00mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Epoxy T38 Ferrite Core Toroid Type Length Width 1.047" (26.60mm) Diameter 0.433" (11.00mm) Height
B64290L0618X038
B64290L0618X038

B64290L0618X038

DigiKey Part Number
495-3861-ND
Manufacturer
Manufacturer Product Number
B64290L0618X038
Description
FERRITE CORE TOROID 10.7UH T38
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Epoxy T38 Ferrite Core Toroid Type Length Width 1.047" (26.60mm) Diameter 0.433" (11.00mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B64290L0618X038 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
T38
Diameter
1.047" (26.60mm)
Inductance Factor (Al)
10.7 µH
Tolerance
±30%
Gap
Ungapped
Initial Permeability (µi)
10000
Core Factor (ΣI/A) mm⁻¹
1.17
Effective Length (le) mm
60.07
Effective Area (Ae) mm²
51.26
Effective Magnetic Volume (Ve) mm³
3079.0
Finish
Epoxy
Height
0.433" (11.00mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,136
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$15.54000$15.54
10$10.73700$107.37
25$9.17520$229.38
50$8.10140$405.07
100$7.10260$710.26
250$5.88888$1,472.22
500$5.69618$2,848.09
Manufacturers Standard Package