



B64290L0045X038 | |
|---|---|
DigiKey Part Number | 495-3854-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0045X038 |
Description | FERRITE CORE TOROID 6.44UH T38 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Epoxy T38 Ferrite Core Toroid Type Length Width 0.677" (17.20mm) Diameter 0.287" (7.30mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0045X038 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | T38 | |
Diameter | 0.677" (17.20mm) | |
Inductance Factor (Al) | 6.44 µH | |
Tolerance | ±30% | |
Gap | Ungapped | |
Initial Permeability (µi) | 10000 | |
Core Factor (ΣI/A) mm⁻¹ | 1.95 | |
Effective Length (le) mm | 38.52 | |
Effective Area (Ae) mm² | 19.73 | |
Effective Magnetic Volume (Ve) mm³ | 760.0 | |
Finish | Epoxy | |
Height | 0.287" (7.30mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.44000 | $10.44 |
| 10 | $7.28400 | $72.84 |
| 25 | $6.24840 | $156.21 |
| 50 | $5.53640 | $276.82 |
| 100 | $4.87450 | $487.45 |
| 250 | $4.07260 | $1,018.15 |
| 500 | $3.60414 | $1,802.07 |













