



B64290L0647X038 | |
|---|---|
DigiKey Part Number | 495-5079-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0647X038 |
Description | FERRITE CORE TOROID 13.1UH T38 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Epoxy T38 Ferrite Core Toroid Type Length Width 1.220" (31.00mm) Diameter 0.634" (16.10mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0647X038 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | T38 | |
Diameter | 1.220" (31.00mm) | |
Inductance Factor (Al) | 13.1 µH | |
Tolerance | ±30% | |
Gap | Ungapped | |
Initial Permeability (µi) | 10000 | |
Core Factor (ΣI/A) mm⁻¹ | 0.96 | |
Effective Length (le) mm | 73.78 | |
Effective Area (Ae) mm² | 76.98 | |
Effective Magnetic Volume (Ve) mm³ | 5680.0 | |
Finish | Epoxy | |
Height | 0.634" (16.10mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.67000 | $36.67 |
| 10 | $25.05100 | $250.51 |
| 25 | $21.21160 | $530.29 |
| 50 | $18.54600 | $927.30 |
| 200 | $15.59945 | $3,119.89 |







