
B57364S0100M000 | |
|---|---|
DigiKey Part Number | 495-2112-ND |
Manufacturer | |
Manufacturer Product Number | B57364S0100M000 |
Description | ICL 10 OHM 20% 7.5A 21MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 10 Ohms ±20% 7.5 A 0.827" (21.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57364S0100M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 10 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 7.5 A | |
Diameter | 0.827" (21.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CQC, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.98000 | $19.98 |
| 5 | $16.59000 | $82.95 |
| 10 | $15.30800 | $153.08 |
| 50 | $12.70220 | $635.11 |
| 100 | $11.71810 | $1,171.81 |
| 250 | $10.52812 | $2,632.03 |
| 500 | $9.70498 | $4,852.49 |
| 1,000 | $8.94195 | $8,941.95 |
| 5,000 | $7.98903 | $39,945.15 |









