Inrush Current Limiter 30 Ohms ±20% 6 A 0.827" (21.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57364S0300M000

DigiKey Part Number
495-B57364S0300M000-ND
Manufacturer
Manufacturer Product Number
B57364S0300M000
Description
ICL 30 OHM 20% 6A 21MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 30 Ohms ±20% 6 A 0.827" (21.00mm)
Datasheet
 Datasheet
EDA/CAD Models
B57364S0300M000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
30 Ohms
Tolerance
±20%
Current - Steady State Max
6 A
Diameter
0.827" (21.00mm)
Lead Spacing
0.295" (7.50mm)
Grade
-
Qualification
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 686
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$22.61000$22.61
5$18.74600$93.73
10$17.29800$172.98
50$14.35300$717.65
100$13.24070$1,324.07
250$11.89584$2,973.96
500$10.96518$5,482.59
1,000$10.10217$10,102.17
5,000$9.13820$45,691.00
Manufacturers Standard Package