Inrush Current Limiter 10 Ohms ±20% 7.5 A 0.827" (21.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57364S0100M051

DigiKey Part Number
495-B57364S0100M051TR-ND - Tape & Reel (TR)
495-B57364S0100M051CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B57364S0100M051
Description
ICL 10 OHM 20% 7.5A 21MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 10 Ohms ±20% 7.5 A 0.827" (21.00mm)
Datasheet
 Datasheet
EDA/CAD Models
B57364S0100M051 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
R @ 25°C
10 Ohms
Tolerance
±20%
Current - Steady State Max
7.5 A
Diameter
0.827" (21.00mm)
Lead Spacing
0.295" (7.50mm)
Grade
-
Qualification
-
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 575
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$25.65000$25.65
5$21.26000$106.30
10$19.61600$196.16
50$16.27200$813.60
100$15.01000$1,501.00
250$13.48456$3,371.14
500$12.42894$6,214.47
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$10.87778$10,877.78
2,000$10.01515$20,030.30
3,000$9.91409$29,742.27
Manufacturers Standard Package