Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43858L2107M000 | |
|---|---|
DigiKey Part Number | 495-B43858L2107M000-ND |
Manufacturer | |
Manufacturer Product Number | B43858L2107M000 |
Description | CAP ALUM 100UF 20% 250V TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43858L2107M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 1.45 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.21000 | $21.21 |
| 10 | $14.12500 | $141.25 |
| 50 | $11.16800 | $558.40 |
| 100 | $10.23740 | $1,023.74 |
| 500 | $8.63520 | $4,317.60 |
| 2,400 | $7.61489 | $18,275.74 |
| 4,800 | $7.54487 | $36,215.38 |





