Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43888J2107M000 | |
|---|---|
DigiKey Part Number | 495-B43888J2107M000-ND |
Manufacturer | |
Manufacturer Product Number | B43888J2107M000 |
Description | CAP ALUM 100UF 20% 250V TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43888J2107M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 1.7 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.13000 | $27.13 |
| 10 | $18.31800 | $183.18 |
| 50 | $14.64080 | $732.04 |
| 100 | $13.48240 | $1,348.24 |
| 500 | $11.49070 | $5,745.35 |
| 2,400 | $10.38787 | $24,930.89 |




