
EKWA401ELL101MLN3S | |
|---|---|
DigiKey Part Number | 565-EKWA401ELL101MLN3S-ND |
Manufacturer | |
Manufacturer Product Number | EKWA401ELL101MLN3S |
Description | CAP ALUM 100UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKWA401ELL101MLN3S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 710 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.065 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.312" (33.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EGXM401ELL101ML30S | Chemi-Con | 500 | 565-EGXM401ELL101ML30S-ND | $31.16000 | Parametric Equivalent |
| EKWA421ELL101MLN3S | Chemi-Con | 60 | 565-EKWA421ELL101MLN3S-ND | $38.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.01000 | $36.01 |
| 10 | $24.50800 | $245.08 |
| 50 | $19.75800 | $987.90 |
| 250 | $16.66072 | $4,165.18 |
| 500 | $15.68630 | $7,843.15 |
| 1,000 | $14.87697 | $14,876.97 |
| 2,500 | $14.01404 | $35,035.10 |
| 5,000 | $13.48885 | $67,444.25 |

