Parametric Equivalent
Parametric Equivalent

B32924P3225M000 | |
|---|---|
DigiKey Part Number | 495-B32924P3225M000-ND |
Manufacturer | |
Manufacturer Product Number | B32924P3225M000 |
Description | FILM CAP MKP X2 - 125C, 2.2UF 20 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.551" W (31.50mm x 14.00mm) | |
Height - Seated (Max) | 0.965" (24.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.68000 | $17.68 |
| 10 | $12.05300 | $120.53 |
| 50 | $9.81980 | $490.99 |
| 260 | $8.37200 | $2,176.72 |
| 520 | $7.93738 | $4,127.44 |
| 1,040 | $7.57959 | $7,882.77 |
| 2,600 | $7.20168 | $18,724.37 |
| 5,200 | $6.97381 | $36,263.81 |


