
B32924C3225M189 | |
|---|---|
DigiKey Part Number | 495-6921-2-ND - Tape & Reel (TR) 495-6921-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32924C3225M189 |
Description | CAP FILM 2.2UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.551" W (31.50mm x 14.00mm) | |
Height - Seated (Max) | 0.965" (24.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.92000 | $17.92 |
| 10 | $12.18400 | $121.84 |
| 50 | $9.88560 | $494.28 |
| 100 | $9.17770 | $917.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $7.77524 | $1,943.81 |
| 500 | $7.35940 | $3,679.70 |
| 750 | $7.15139 | $5,363.54 |
| 1,250 | $6.92066 | $8,650.82 |
| 1,750 | $6.78579 | $11,875.13 |
| 2,500 | $6.65603 | $16,640.08 |

