
B32924C3225M000 | |
|---|---|
DigiKey Part Number | 495-1887-ND |
Manufacturer | |
Manufacturer Product Number | B32924C3225M000 |
Description | CAP FILM 2.2UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.551" W (31.50mm x 14.00mm) | |
Height - Seated (Max) | 0.965" (24.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.70000 | $15.70 |
| 10 | $10.58900 | $105.89 |
| 50 | $8.56680 | $428.34 |
| 260 | $7.26115 | $1,887.90 |
| 520 | $6.86906 | $3,571.91 |
| 1,040 | $6.54629 | $6,808.14 |
| 2,600 | $6.20533 | $16,133.86 |
| 5,200 | $5.99972 | $31,198.54 |

