VLF4012AT-4R7M1R1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK Corporation
In Stock: 23,360
Unit Price: $3.94000
Datasheet

Similar


TDK Corporation
In Stock: 341
Unit Price: $3.20000
Datasheet

Similar


Bourns Inc.
In Stock: 1,658
Unit Price: $5.17000
Datasheet
VLF4014A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLF4012AT-4R7M1R1

DigiKey Part Number
445-3235-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLF4012AT-4R7M1R1
Description
FIXED IND 4.7UH 1.1A 160MOHM SMD
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 1.1 A 160mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLF4012AT-4R7M1R1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.1A
Shielding
Shielded
DC Resistance (DCR)
160mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.146" L x 0.138" W (3.70mm x 3.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes