
SRR3011-4R7YL | |
---|---|
DigiKey Part Number | 118-SRR3011-4R7YLTR-ND - Tape & Reel (TR) 118-SRR3011-4R7YLCT-ND - Cut Tape (CT) 118-SRR3011-4R7YLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR3011-4R7YL |
Description | FIXED IND 4.7UH 900MA 125MOHM SM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 900 mA 125mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR3011-4R7YL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 750mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 125mOhm Max | |
Q @ Freq | 9 @ 7.96MHz | |
Frequency - Self Resonant | 69MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.17000 | $5.17 |
10 | $4.26200 | $42.62 |
25 | $3.94120 | $98.53 |
50 | $3.71800 | $185.90 |
100 | $3.50450 | $350.45 |
250 | $3.24204 | $810.51 |
500 | $3.05696 | $1,528.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $2.75903 | $3,310.84 |
2,400 | $2.60165 | $6,243.96 |
3,600 | $2.51391 | $9,050.08 |
6,000 | $2.40767 | $14,446.02 |
8,400 | $2.34022 | $19,657.85 |
12,000 | $2.27085 | $27,250.20 |
30,000 | $2.23791 | $67,137.30 |