TF6029S-102Y20R0-01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TF6029S-102Y20R0-01

DigiKey Part Number
TF6029S102Y20R001-ND
Manufacturer
Manufacturer Product Number
TF6029S-102Y20R0-01
Description
CMC 20A 2LN TH
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 20A DCR 5mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Current Rating (Max)
20A
DC Resistance (DCR) (Max)
5mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-20°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
2.520" Dia (64.00mm)
Height (Max)
1.417" (36.00mm)
Package / Case
Horizontal, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.