
TF3524B-301Y20R0-01 | |
|---|---|
DigiKey Part Number | TF3524B-301Y20R0-01-ND |
Manufacturer | |
Manufacturer Product Number | TF3524B-301Y20R0-01 |
Description | CMC 20A 2LN TH |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 20A DCR 5mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 20A | |
DC Resistance (DCR) (Max) | 5mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -20°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.339" L x 1.299" W (34.00mm x 33.00mm) | |
Height (Max) | 1.024" (26.00mm) | |
Package / Case | Horizontal, 4 PC Pin |

