


SLF12555T-150M2R8-PF | |
---|---|
DigiKey Part Number | 445-174223-2-ND - Tape & Reel (TR) 445-174223-1-ND - Cut Tape (CT) 445-174223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF12555T-150M2R8-PF |
Description | FIXED IND 15UH 3.9A 25.9MOHM SMD |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 3.9 A 25.9mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF12555T-150M2R8-PF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25.9mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.228" (5.80mm) |