


7447706150 | |
---|---|
DigiKey Part Number | 732-7447706150TR-ND - Tape & Reel (TR) 732-7447706150CT-ND - Cut Tape (CT) 732-7447706150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447706150 |
Description | FIXED IND 15UH 4.7A 28 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 4.7 A 28mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447706150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 28mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 13.9MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.18000 | $10.18 |
10 | $9.33600 | $93.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $7.62604 | $3,813.02 |