
P1169.153NL | |
---|---|
DigiKey Part Number | 553-3537-ND |
Manufacturer | |
Manufacturer Product Number | P1169.153NL |
Description | FIXED IND 15UH 3.1A 47 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 3.1 A 47mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 47mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 17MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.482" L x 0.482" W (12.24mm x 12.24mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
60 | $8.71467 | $522.88 |
120 | $8.21650 | $985.98 |
180 | $7.93867 | $1,428.96 |
300 | $7.60230 | $2,280.69 |
420 | $7.38852 | $3,103.18 |
600 | $7.16862 | $4,301.17 |
1,500 | $6.63377 | $9,950.66 |
3,000 | $6.25662 | $18,769.86 |
6,000 | $6.05561 | $36,333.66 |