RLF7030T-2R2M5R4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK Corporation
In Stock: 9,313
Unit Price: $7.14000
Datasheet

Similar


EPCOS - TDK Electronics
In Stock: 588
Unit Price: $10.10000
Datasheet

Similar


Bourns Inc.
In Stock: 2,679
Unit Price: $8.38000
Datasheet
RLF7030 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLF7030T-2R2M5R4

DigiKey Part Number
445-2962-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLF7030T-2R2M5R4
Description
FIXED IND 2.2UH 5.4A 12 MOHM SMD
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 5.4 A 12mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
RLF7030T-2R2M5R4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.5A
Shielding
Shielded
DC Resistance (DCR)
12mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.268" W (7.30mm x 6.80mm)
Height - Seated (Max)
0.126" (3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes