SRP7030-2R2M is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 7,151
Unit Price: $9.87000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 1,160
Unit Price: $2.55000
Datasheet

Similar


KYOCERA AVX
In Stock: 4,870
Unit Price: $2.80000
Datasheet
2.2 µH Shielded Inductor 8 A 20mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP7030-2R2M

DigiKey Part Number
118-SRP7030-2R2MTR-ND - Tape & Reel (TR)
118-SRP7030-2R2MCT-ND - Cut Tape (CT)
118-SRP7030-2R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP7030-2R2M
Description
FIXED IND 2.2UH 8A 20 MOHM SMD
Customer Reference
Detailed Description
2.2 µH Shielded Inductor 8 A 20mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP7030-2R2M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
20mOhm Max
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Last Time Buy
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.307" L x 0.276" W (7.80mm x 7.00mm)
Tolerance
±20%
Height - Seated (Max)
0.126" (3.20mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
12A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCM0703-2R2-REaton - Electronics Division7,151283-HCM0703-2R2-RCT-ND$9.87000Similar
HPAL1V0630-2R2-REaton - Electronics Division1,160283-HPAL1V0630-2R2-RCT-ND$2.55000Similar
LMLP07A7M2R2DTASKYOCERA AVX4,870478-LMLP07A7M2R2DTASCT-ND$2.80000Similar
Last Time Buy
Last Time Buy Date: 30/6/2026
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.39000$8.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.65871$4,658.71
Manufacturers Standard Package