FA11X7R1E475KNU00 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK Corporation
In Stock: 673
Unit Price: $8.48000
Datasheet

Similar


TDK Corporation
In Stock: 508
Unit Price: $12.40000
Datasheet

Similar


TDK Corporation
In Stock: 565
Unit Price: $4.90000
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: $3.36554
Datasheet
FA11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA11X7R1E475KNU00

DigiKey Part Number
FA11X7R1E475KNU00-ND
Manufacturer
Manufacturer Product Number
FA11X7R1E475KNU00
Description
CAP CER 4.7UF 25V X7R RADIAL
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA11X7R1E475KNU00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$2.76524$1,382.62
Manufacturers Standard Package