
FA14X7R1E475KRU00 | |
|---|---|
DigiKey Part Number | 445-181084-ND |
Manufacturer | |
Manufacturer Product Number | FA14X7R1E475KRU00 |
Description | CAP CER 4.7UF 25V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA14X7R1E475KRU00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.90000 | $4.90 |
| 10 | $3.02700 | $30.27 |
| 50 | $2.28920 | $114.46 |
| 100 | $2.06170 | $206.17 |
| 500 | $1.67820 | $839.10 |
| 1,000 | $1.55991 | $1,559.91 |
| 2,500 | $1.43498 | $3,587.45 |
| 5,000 | $1.35970 | $6,798.50 |

