CKCA43C0G1H101K100AA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


YAGEO
In Stock: 40,192
Unit Price: $2.69000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet
CK45-B3AD681KYVNA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKCA43C0G1H101K100AA

DigiKey Part Number
445-1845-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CKCA43C0G1H101K100AA
Description
CAP ARRAY 100PF 50V NP0 1206
Customer Reference
Detailed Description
100pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKCA43C0G1H101K100AA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
100pF
Tolerance
±10%
Voltage - Rated
50 V
Dielectric Material
Ceramic
Number of Capacitors
4
Circuit Type
Isolated
Temperature Coefficient
C0G, NP0
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.045" (1.15mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes