
CA0612KRNPO9BN101 | |
|---|---|
DigiKey Part Number  | 311-2070-2-ND - Tape & Reel (TR) 311-2070-1-ND - Cut Tape (CT) 311-2070-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CA0612KRNPO9BN101  | 
Description  | CAP ARRAY 100PF 50V NP0 0612  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 100pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CA0612KRNPO9BN101 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | YAGEO  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | 100pF  | |
Tolerance  | ±10%  | |
Voltage - Rated  | 50 V  | |
Dielectric Material  | Ceramic  | |
Number of Capacitors  | 4  | |
Circuit Type  | Isolated  | |
Temperature Coefficient  | C0G, NP0  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | 0612 (1632 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | 0.035" (0.90mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.69000 | $2.69 | 
| 10 | $1.59900 | $15.99 | 
| 50 | $1.17160 | $58.58 | 
| 100 | $1.04100 | $104.10 | 
| 500 | $0.90738 | $453.69 | 
| 1,000 | $0.77922 | $779.22 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.64870 | $2,594.80 | 
| 8,000 | $0.58485 | $4,678.80 | 
| 12,000 | $0.56536 | $6,784.32 | 
| 20,000 | $0.56252 | $11,250.40 | 
| 28,000 | $0.54397 | $15,231.16 | 
| 40,000 | $0.54233 | $21,693.20 | 
| 48,000 | $0.54076 | $25,956.48 | 
| 96,000 | $0.52183 | $50,095.68 | 
| 100,000 | $0.52083 | $52,083.00 | 

