CGJ5L3X7R2D333K160AA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK Corporation
In Stock: 2,442
Unit Price: $3.12000
Datasheet

Upgrade


TDK Corporation
In Stock: 5,291
Unit Price: $5.91000
Datasheet

Similar


TDK Corporation
In Stock: 1,098
Unit Price: $5.91000
Datasheet

Similar


Taiyo Yuden
In Stock: 1,832
Unit Price: $2.79000
Datasheet
CGJ Series 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGJ Series 1206 (3216 Metric)
High Capacitance Capacitor Measurement Tutorial
TDK CGJ Series MLCCs | Digi-Key Daily

CGJ5L3X7R2D333K160AA

DigiKey Part Number
445-9260-2-ND - Tape & Reel (TR)
445-9260-1-ND - Cut Tape (CT)
445-9260-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ5L3X7R2D333K160AA
Description
CAP CER 0.033UF 200V X7R 1206
Customer Reference
Detailed Description
0.033 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ5L3X7R2D333K160AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes