


QMK316B7333KLHT | |
|---|---|
DigiKey Part Number | 587-QMK316B7333KLHTTR-ND - Tape & Reel (TR) 587-QMK316B7333KLHTCT-ND - Cut Tape (CT) 587-QMK316B7333KLHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QMK316B7333KLHT |
Description | CAP CER 0.033UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QMK316B7333KLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $1.64000 | $16.40 |
| 50 | $1.20420 | $60.21 |
| 100 | $1.06960 | $106.96 |
| 500 | $0.84326 | $421.63 |
| 1,000 | $0.77343 | $773.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.71603 | $1,432.06 |
| 4,000 | $0.66881 | $2,675.24 |
| 6,000 | $0.64516 | $3,870.96 |
| 10,000 | $0.61896 | $6,189.60 |
| 14,000 | $0.60365 | $8,451.10 |
| 20,000 | $0.58892 | $11,778.40 |
| 24,000 | $0.58194 | $13,966.56 |
| 48,000 | $0.55843 | $26,804.64 |
| 50,000 | $0.55719 | $27,859.50 |

