1000 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)

C4520X7R3D102M130KA

DigiKey Part Number
445-14958-2-ND - Tape & Reel (TR)
445-14958-1-ND - Cut Tape (CT)
445-14958-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4520X7R3D102M130KA
Description
CAP CER 1000PF 2KV X7R 1808
Customer Reference
Detailed Description
1000 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4520X7R3D102M130KA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1808 (4520 Metric)
Tolerance
±20%
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Voltage - Rated
Thickness (Max)
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C4520X7R3D102K130KATDK55,964445-2386-1-ND$0.65000Upgrade
CGA7K1X7R3D102M130KATDK1,076445-13083-1-ND$0.82000Parametric Equivalent
1808GC102MAT1AKYOCERA AVX87478-2975-1-ND$0.59000Direct
C1808C102MGRACTUKEMET799399-7248-1-ND$1.62000Direct
CC1808MKX7RDBB102YAGEO3,379311-4543-1-ND$0.85000Direct
In-Stock: 1,020
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.76000$5.76
10$3.56000$35.60
50$2.70980$135.49
100$2.44750$244.75
500$2.00572$1,002.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.81580$1,815.80
2,000$1.70674$3,413.48
3,000$1.65208$4,956.24
5,000$1.59153$7,957.65
7,000$1.55614$10,892.98
10,000$1.52210$15,221.00
Manufacturers Standard Package