1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)

C4520X7R3D102K130KA

DigiKey Part Number
445-2386-2-ND - Tape & Reel (TR)
445-2386-1-ND - Cut Tape (CT)
445-2386-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4520X7R3D102K130KA
Description
CAP CER 1000PF 2KV X7R 1808
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4520X7R3D102K130KA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1808 (4520 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Voltage - Rated
Thickness (Max)
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56,129
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.34000$5.34
10$3.28000$32.80
50$2.48940$124.47
100$2.24450$224.45
500$1.83176$915.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.65540$1,655.40
2,000$1.55350$3,107.00
3,000$1.50242$4,507.26
5,000$1.44585$7,229.25
7,000$1.41279$9,889.53
10,000$1.38097$13,809.70
Manufacturers Standard Package