1000 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808GC102MAT1A

DigiKey Part Number
478-2975-2-ND - Tape & Reel (TR)
478-2975-1-ND - Cut Tape (CT)
478-2975-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1808GC102MAT1A
Description
CAP CER 1000PF 2KV X7R 1808
Customer Reference
Detailed Description
1000 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808GC102MAT1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Discontinued at DigiKey
Mounting Type
Capacitance
Package / Case
1808 (4520 Metric)
Tolerance
±20%
Size / Dimension
0.181" L x 0.079" W (4.60mm x 2.00mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808GC102MAT2AKYOCERA AVX1,490478-KGM42BR73D102MYCT-ND$5.18000Direct
1808GC102KAT1AKYOCERA AVX0478-2974-1-ND$4.44000Upgrade
1808GC102KAT2AKYOCERA AVX4,187478-KGM42BR73D102KYCT-ND$9.95000Upgrade
1808HC102KA13AKYOCERA AVX01808HC102KA13A-ND$3.58174Upgrade
1808HC102KAT1AKYOCERA AVX2,015478-2981-1-ND$8.22000Upgrade
In-Stock: 87
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.85000$4.85
10$2.98400$29.84
50$2.25440$112.72
* All Digi-Reel orders will add a $55.00 reeling fee.